
2SK3557-7-TB-E | |
|---|---|
DigiKey Part Number | 869-1106-2-ND - Tape & Reel (TR) 869-1106-1-ND - Cut Tape (CT) 869-1106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK3557-7-TB-E |
Description | JFET N-CH 5V 3CP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 15 V 50 mA 200 mW Surface Mount 3-CP |
Datasheet | Datasheet |
EDA/CAD Models | 2SK3557-7-TB-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 15 V | |
Drain to Source Voltage (Vdss) | 15 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 32 mA @ 5 V | |
Current Drain (Id) - Max | 50 mA | |
Voltage - Cutoff (VGS off) @ Id | 1.5 V @ 100 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 10pF @ 5V | |
Power - Max | 200 mW | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-CP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38200 € | 3,82 € |
| 100 | 0,24520 € | 24,52 € |
| 500 | 0,18646 € | 93,23 € |
| 1.000 | 0,16749 € | 167,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14338 € | 430,14 € |
| 6.000 | 0,13123 € | 787,38 € |
| 9.000 | 0,12504 € | 1.125,36 € |
| 15.000 | 0,11808 € | 1.771,20 € |
| 21.000 | 0,11396 € | 2.393,16 € |
| 30.000 | 0,10996 € | 3.298,80 € |
| 75.000 | 0,10796 € | 8.097,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |











