Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

74VHCT374AMTC | |
|---|---|
DigiKey Part Number | 74VHCT374AMTC-ND |
Manufacturer | |
Manufacturer Product Number | 74VHCT374AMTC |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT374AMTC Models |
Category | Max Propagation Delay @ V, Max CL 10.4ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 130 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT374ADTR2G | onsemi | 1.585 | MC74HCT374ADTR2GOSCT-ND | 0,41000 € | Similar |
| MC74HCT574ADTR2G | onsemi | 1.850 | MC74HCT574ADTR2GOSCT-ND | 0,42000 € | Similar |
| 74VHCT374AMTCX | onsemi | 2.497 | 74VHCT374AMTCXCT-ND | 0,64000 € | Parametric Equivalent |
| MC74VHCT374ADTR2G | onsemi | 0 | 488-MC74VHCT374ADTR2G-ND | 0,20745 € | Parametric Equivalent |
| MC74VHCT374ADTRG | onsemi | 18.061 | 488-MC74VHCT374ADTRGCT-ND | 1,44000 € | Parametric Equivalent |







