
74VHCT374AMTCX | |
|---|---|
DigiKey Part Number | 74VHCT374AMTCXTR-ND - Tape & Reel (TR) 74VHCT374AMTCXCT-ND - Cut Tape (CT) 74VHCT374AMTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT374AMTCX |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT374AMTCX Models |
Category | Max Propagation Delay @ V, Max CL 10.4ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 130 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT374ADTR2G | onsemi | 1.585 | MC74HCT374ADTR2GOSCT-ND | 0,41000 € | Similar |
| MC74VHCT374ADTR2G | onsemi | 0 | 488-MC74VHCT374ADTR2G-ND | 0,20911 € | Parametric Equivalent |
| MC74VHCT374ADTRG | onsemi | 18.061 | 488-MC74VHCT374ADTRGCT-ND | 1,45000 € | Parametric Equivalent |
| MC74VHCT574ADTRG | onsemi | 22.347 | MC74VHCT574ADTRGOSCT-ND | 0,52260 € | Parametric Equivalent |
| 74AHCT374PW,118 | Nexperia USA Inc. | 1.930 | 1727-6548-1-ND | 0,35000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45900 € | 4,59 € |
| 25 | 0,41280 € | 10,32 € |
| 100 | 0,36180 € | 36,18 € |
| 250 | 0,33740 € | 84,35 € |
| 500 | 0,32268 € | 161,34 € |
| 1.000 | 0,31891 € | 318,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29780 € | 744,50 € |
| 5.000 | 0,29009 € | 1.450,45 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

