
MC74HCT574ADTR2G | |
|---|---|
DigiKey Part Number | MC74HCT574ADTR2GOSTR-ND - Tape & Reel (TR) MC74HCT574ADTR2GOSCT-ND - Cut Tape (CT) MC74HCT574ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT574ADTR2G |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT574ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 30 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,27080 € | 6,77 € |
| 100 | 0,23540 € | 23,54 € |
| 250 | 0,21836 € | 54,59 € |
| 500 | 0,20818 € | 104,09 € |
| 1.000 | 0,20152 € | 201,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19090 € | 477,25 € |
| 5.000 | 0,18555 € | 927,75 € |
| 7.500 | 0,18287 € | 1.371,53 € |
| 12.500 | 0,17990 € | 2.248,75 € |
| 17.500 | 0,17817 € | 3.117,97 € |
| 25.000 | 0,17650 € | 4.412,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

