Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

74VHCT244AMTC | |
|---|---|
DigiKey Part Number | 74VHCT244AMTCFS-ND |
Manufacturer | |
Manufacturer Product Number | 74VHCT244AMTC |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT244AMTC Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAHCT244IPWRG4Q1 | Texas Instruments | 11.990 | 296-CAHCT244IPWRG4Q1CT-ND | 0,84000 € | Direct |
| SN74AHCT244IPWRQ1 | Texas Instruments | 236.807 | 296-SN74AHCT244IPWRQ1CT-ND | 0,77000 € | Direct |
| SN74AHCT244PWR | Texas Instruments | 725 | 296-1116-1-ND | 0,56000 € | Direct |
| SN74AHCT244QPWRQ1 | Texas Instruments | 6.367 | 296-31750-1-ND | 0,65000 € | Direct |
| SN74LV244ATPW | Rochester Electronics, LLC | 4.420 | 2156-SN74LV244ATPW-ND | 1,05000 € | Direct |





