
CAHCT244IPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-CAHCT244IPWRG4Q1TR-ND - Tape & Reel (TR) 296-CAHCT244IPWRG4Q1CT-ND - Cut Tape (CT) 296-CAHCT244IPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT244IPWRG4Q1 |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAHCT244IPWRG4Q1 Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHCT244PW,118 | Nexperia USA Inc. | 1.810 | 1727-4363-1-ND | 0,30000 € | Upgrade |
| 74VHCT244AMTC | Rochester Electronics, LLC | 38.325 | 2156-74VHCT244AMTC-ND | 0,29746 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60700 € | 6,07 € |
| 25 | 0,54720 € | 13,68 € |
| 100 | 0,48230 € | 48,23 € |
| 250 | 0,45120 € | 112,80 € |
| 500 | 0,43244 € | 216,22 € |
| 1.000 | 0,41702 € | 417,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40432 € | 808,64 € |
| 4.000 | 0,39386 € | 1.575,44 € |
| 6.000 | 0,38862 € | 2.331,72 € |
| 10.000 | 0,38283 € | 3.828,30 € |
| 14.000 | 0,37944 € | 5.312,16 € |
| 20.000 | 0,37617 € | 7.523,40 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

