
SN74AHCT244QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-31750-2-ND - Tape & Reel (TR) 296-31750-1-ND - Cut Tape (CT) 296-31750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT244QPWRQ1 |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT244QPWRQ1 Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-TSSOP |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,41840 € | 10,46 € |
| 100 | 0,36680 € | 36,68 € |
| 250 | 0,34216 € | 85,54 € |
| 500 | 0,32730 € | 163,65 € |
| 1.000 | 0,32379 € | 323,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30499 € | 609,98 € |
| 4.000 | 0,29670 € | 1.186,80 € |
| 6.000 | 0,29255 € | 1.755,30 € |
| 10.000 | 0,28795 € | 2.879,50 € |
| 14.000 | 0,28526 € | 3.993,64 € |
| 20.000 | 0,28268 € | 5.653,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |





