
SN74LV123ATPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV123ATPWRQ1TR-ND - Tape & Reel (TR) 296-SN74LV123ATPWRQ1CT-ND - Cut Tape (CT) 296-SN74LV123ATPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV123ATPWRQ1 |
Description | IC MMV 2-CIR 10.5-NS 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 10.5 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV123ATPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 10.5 ns | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46100 € | 4,61 € |
| 25 | 0,41440 € | 10,36 € |
| 100 | 0,36300 € | 36,30 € |
| 250 | 0,33852 € | 84,63 € |
| 500 | 0,32378 € | 161,89 € |
| 1.000 | 0,31996 € | 319,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30162 € | 603,24 € |
| 4.000 | 0,29339 € | 1.173,56 € |
| 6.000 | 0,28927 € | 1.735,62 € |
| 10.000 | 0,28470 € | 2.847,00 € |
| 14.000 | 0,28203 € | 3.948,42 € |
| 20.000 | 0,27946 € | 5.589,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |







