Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

74VHC245MTC | |
|---|---|
DigiKey Part Number | 74VHC245MTCFS-ND |
Manufacturer | |
Manufacturer Product Number | 74VHC245MTC |
Description | IC TXRX 2V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC245MTC Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC245MTCX | onsemi | 0 | 74VHC245MTCXCT-ND | 0,65000 € | Parametric Equivalent |
| MC74VHC245DTR2G | onsemi | 4.795 | MC74VHC245DTR2GOSCT-ND | 0,78000 € | Parametric Equivalent |
| SN74AHC245PW | Rochester Electronics, LLC | 4.056 | 2156-SN74AHC245PW-ND | 0,93000 € | Direct |
| SN74AHC245PWR | Texas Instruments | 36.185 | 296-1098-1-ND | 0,70000 € | Direct |
| SN74AHC245PWRG4 | Texas Instruments | 13.623 | 296-31736-1-ND | 0,54000 € | Direct |







