
74VHC08MX | |
|---|---|
DigiKey Part Number | 74VHC08MXTR-ND - Tape & Reel (TR) 74VHC08MXCT-ND - Cut Tape (CT) 74VHC08MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC08MX |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC08MX Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC08D | Rochester Electronics, LLC | 59.363 | 2156-SN74AHC08D-ND | 0,74532 € | Direct |
| SN74AHC08DR | Texas Instruments | 8.913 | 296-4523-1-ND | 0,39000 € | Direct |
| SN74AHC08DRG4 | Texas Instruments | 19.338 | SN74AHC08DRG4-ND | 0,21417 € | Direct |
| SN74AHC08QDRG4Q1 | Texas Instruments | 106.227 | 296-SN74AHC08QDRG4Q1CT-ND | 0,48000 € | Direct |
| SN74AHC08QDRQ1 | Texas Instruments | 58.319 | 296-18533-1-ND | 0,56000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,18920 € | 4,73 € |
| 100 | 0,16320 € | 16,32 € |
| 250 | 0,15084 € | 37,71 € |
| 500 | 0,14342 € | 71,71 € |
| 1.000 | 0,13726 € | 137,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13077 € | 326,93 € |
| 5.000 | 0,12687 € | 634,35 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

