74LVX04MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 5.848
Unit Price: 0,85000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 19
Unit Price: 0,26000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.003
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 445
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 43.867
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.000
Unit Price: 0,33563 €
Datasheet

Similar


Texas Instruments
In Stock: 14.239
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 952
Unit Price: 1,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.000
Unit Price: 0,55939 €
Datasheet
Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX04MTC

DigiKey Part Number
74LVX04MTC-ND
Manufacturer
Manufacturer Product Number
74LVX04MTC
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.5V ~ 0.8V
Input Logic Level - High
1.5V ~ 2.4V
Max Propagation Delay @ V, Max CL
9.7ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 32.634 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

32.634In Stock
Ships from Flip Electronics