74LCX126SJX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.192
Unit Price: 0,27000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 46.563
Unit Price: 0,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 129.240
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 46.910
Unit Price: 0,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.864
Unit Price: 0,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.655
Unit Price: 0,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 78.547
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 28.818
Unit Price: 0,72289 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.536
Unit Price: 0,34424 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 111.031
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.200
Unit Price: 0,18933 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 85.861
Unit Price: 0,34423 €
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX126SJX

DigiKey Part Number
74LCX126SJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX126SJX
Description
IC BUFFER NON-INVERT 3.6V 14-SOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX126SJX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types