Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent

74LCX126BQX | |
|---|---|
DigiKey Part Number | 74LCX126BQXTR-ND - Tape & Reel (TR) 74LCX126BQXCT-ND - Cut Tape (CT) 74LCX126BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX126BQX |
Description | IC BUFF NON-INVERT 3.6V 14-DQFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX126BQX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DQFN (3x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,25080 € | 6,27 € |
| 100 | 0,21730 € | 21,73 € |
| 250 | 0,20152 € | 50,38 € |
| 500 | 0,19196 € | 95,98 € |
| 1.000 | 0,18513 € | 185,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17442 € | 523,26 € |
| 6.000 | 0,16968 € | 1.018,08 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |




