
SN74ALVC125NSR | |
|---|---|
DigiKey Part Number | 296-5114-2-ND - Tape & Reel (TR) 296-5114-1-ND - Cut Tape (CT) 296-5114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC125NSR |
Description | IC BUFFER NON-INVERT 3.6V 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC125NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,32720 € | 8,18 € |
| 100 | 0,28530 € | 28,53 € |
| 250 | 0,26536 € | 66,34 € |
| 500 | 0,25330 € | 126,65 € |
| 1.000 | 0,24341 € | 243,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23527 € | 470,54 € |
| 4.000 | 0,22856 € | 914,24 € |
| 6.000 | 0,22520 € | 1.351,20 € |
| 10.000 | 0,22148 € | 2.214,80 € |
| 14.000 | 0,21930 € | 3.070,20 € |
| 20.000 | 0,21721 € | 4.344,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

