Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVC126NSR

DigiKey Part Number
296-12859-2-ND - Tape & Reel (TR)
296-12859-1-ND - Cut Tape (CT)
296-12859-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALVC126NSR
Description
IC BUFFER NON-INVERT 3.6V 14-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVC126NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,23769 €475,38 €
4.0000,23092 €923,68 €
6.0000,22753 €1.365,18 €
10.0000,22378 €2.237,80 €
14.0000,22159 €3.102,26 €
20.0000,21948 €4.389,60 €
Manufacturers Standard Package
Unit Price without VAT:0,23769 €
Unit Price with VAT:0,28285 €

Other Suppliers on DigiKey

83.861In Stock
Ships from Rochester Electronics, LLC