74FST3244DWR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.344
Unit Price: 1,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.882
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 50.831
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 36.958
Unit Price: 0,73000 €
Datasheet
Bus Switch 4 x 1:1 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FST3244DWR2

DigiKey Part Number
74FST3244DWR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74FST3244DWR2
Description
IC BUS SWITCH 4 X 1:1 20-SOIC
Customer Reference
Detailed Description
Bus Switch 4 x 1:1 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74FST3244DWR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
onsemi
Voltage - Supply
4V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
20-SOIC (0.295", 7.50mm Width)
Type
Bus Switch
Supplier Device Package
20-SOIC
Circuit
4 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBT3244DWTexas Instruments1.344296-1538-5-ND1,13000 €Similar
SN74CBT3244DWRTexas Instruments6.882296-14796-1-ND0,79000 €Similar
SN74CBT3244CDWRochester Electronics, LLC50.8312156-SN74CBT3244CDW-ND1,05000 €Parametric Equivalent
SN74CBT3244CDWRTexas Instruments36.958296-19196-1-ND0,73000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes