Bus Switch 4 x 1:1 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bus Switch 4 x 1:1 20-SOIC
20-SOIC Pkg

SN74CBT3244CDWR

DigiKey Part Number
296-19196-2-ND - Tape & Reel (TR)
296-19196-1-ND - Cut Tape (CT)
296-19196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT3244CDWR
Description
IC BUS SWITCH 4 X 1:1 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus Switch 4 x 1:1 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3244CDWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-SOIC (0.295", 7.50mm Width)
Type
Bus Switch
Supplier Device Package
20-SOIC
Circuit
4 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.825
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,51900 €5,19 €
250,46720 €11,68 €
1000,41010 €41,01 €
2500,38296 €95,74 €
5000,36664 €183,32 €
1.0000,36439 €364,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,34208 €684,16 €
4.0000,33296 €1.331,84 €
6.0000,32839 €1.970,34 €
10.0000,32333 €3.233,30 €
14.0000,32037 €4.485,18 €
20.0000,31752 €6.350,40 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €

Other Suppliers on DigiKey

34.133In Stock
Ships from Rochester Electronics, LLC