
SN74CBT3244CDW | |
|---|---|
DigiKey Part Number | 296-SN74CBT3244CDW-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3244CDW |
Description | IC BUS SWITCH 4 X 1:1 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3244CDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,70000 € | 7,00 € |
| 25 | 0,63280 € | 15,82 € |
| 100 | 0,55860 € | 55,86 € |
| 250 | 0,52336 € | 130,84 € |
| 500 | 0,50892 € | 254,46 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

