


SN74CBT3244DW | |
|---|---|
DigiKey Part Number | 296-1538-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3244DW |
Description | IC BUS SWITCH 4 X 1:1 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3244DW Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Type Bus Switch | Supplier Device Package 20-SOIC |
Circuit 4 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82300 € | 8,23 € |
| 25 | 0,74600 € | 18,65 € |
| 100 | 0,66090 € | 66,09 € |
| 250 | 0,62024 € | 155,06 € |
| 500 | 0,59574 € | 297,87 € |
| 1.000 | 0,57557 € | 575,57 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

