2SA2205-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 15.400
Unit Price: 0,44752 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,71000 €
Datasheet
Bipolar (BJT) Transistor PNP 100 V 2 A 300MHz 800 mW Through Hole TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA2205-E

DigiKey Part Number
2SA2205-E-ND
Manufacturer
Manufacturer Product Number
2SA2205-E
Description
TRANS PNP 100V 2A TP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 2 A 300MHz 800 mW Through Hole TP
Datasheet
 Datasheet
EDA/CAD Models
2SA2205-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
240mV @ 100mA, 1A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 5V
Power - Max
800 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
TP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable