
PHPT61002PYCX | |
|---|---|
DigiKey Part Number | 1727-1781-2-ND - Tape & Reel (TR) 1727-1781-1-ND - Cut Tape (CT) 1727-1781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT61002PYCX |
Description | TRANS PNP 100V 2A LFPAK56 PWRSO8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 2 A 125MHz 1.25 W Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 110mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 1.5V | |
Power - Max | 1.25 W | |
Frequency - Transition | 125MHz | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-100, SOT-669 | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41200 € | 4,12 € |
| 100 | 0,26600 € | 26,60 € |
| 500 | 0,20284 € | 101,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17209 € | 258,13 € |
| 3.000 | 0,15658 € | 469,74 € |
| 4.500 | 0,14867 € | 669,01 € |
| 7.500 | 0,13979 € | 1.048,42 € |
| 10.500 | 0,13453 € | 1.412,57 € |
| 15.000 | 0,12942 € | 1.941,30 € |
| 37.500 | 0,12016 € | 4.506,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |


