Bipolar (BJT) Transistor PNP 100 V 2 A 300MHz 800 mW Surface Mount TP-FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA2205-TL-E

DigiKey Part Number
2SA2205-TL-EOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SA2205-TL-E
Description
TRANS PNP 100V 2A TP-FA
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 2 A 300MHz 800 mW Surface Mount TP-FA
Datasheet
 Datasheet
EDA/CAD Models
2SA2205-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
240mV @ 100mA, 1A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 5V
Power - Max
800 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TP-FA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.400 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.100In Stock
Ships from Flip Electronics
13.300In Stock
Ships from Rochester Electronics, LLC