Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A6E-6104 | |
|---|---|
DigiKey Part Number | SW907-ND |
Manufacturer | |
Manufacturer Product Number | A6E-6104 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6E-6104 Models |
Category | Contact Finish Gold |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.280" (7.10mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Features Sealed - Flux Protection |
Current Rating (Amps) 25mA | Operating Temperature -20°C ~ 70°C |
Voltage Rating 24VDC | Length 0.661" (16.80mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Raised | Electrical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6E-6104-N | Omron Electronics Inc-EMC Div | 32 | 39-A6E-6104-N-ND | 3,76000 € | Parametric Equivalent |
| DS01-254-L-06BE | Same Sky (Formerly CUI Devices) | 0 | 2223-DS01-254-L-06BE-ND | 0,48279 € | Parametric Equivalent |
| DS01-254-S-06BE | Same Sky (Formerly CUI Devices) | 0 | 2223-DS01-254-S-06BE-ND | 0,54001 € | Parametric Equivalent |
| DS01C-254-L-06BE | Same Sky (Formerly CUI Devices) | 3.658 | 2223-DS01C-254-L-06BE-ND | 0,71000 € | Parametric Equivalent |
| DS01C-254-S-06BE | Same Sky (Formerly CUI Devices) | 500 | 2223-DS01C-254-S-06BE-ND | 0,71000 € | Parametric Equivalent |









