Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EDG106S | |
|---|---|
DigiKey Part Number | 5916-EDG106S-ND |
Manufacturer | |
Manufacturer Product Number | EDG106S |
Description | DIP SWITCH, 6P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Excel Cell Electronic Co., Ltd. | Height Above Board 0.260" (6.60mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 25mA | Body Material Plastic |
Voltage Rating 24VDC | Length 0.657" (16.70mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS01-254-L-06BE | Same Sky (Formerly CUI Devices) | 0 | 2223-DS01-254-L-06BE-ND | 0,48279 € | Parametric Equivalent |
| DS01-254-S-06BE | Same Sky (Formerly CUI Devices) | 0 | 2223-DS01-254-S-06BE-ND | 0,54001 € | Parametric Equivalent |
| DS01C-254-L-06BE | Same Sky (Formerly CUI Devices) | 3.847 | 2223-DS01C-254-L-06BE-ND | 0,71000 € | Parametric Equivalent |
| DS01C-254-S-06BE | Same Sky (Formerly CUI Devices) | 508 | 2223-DS01C-254-S-06BE-ND | 0,71000 € | Parametric Equivalent |
| DSS 206 N | Knitter-Switch | 383 | 3746-DSS206N-ND | 5,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,86200 € | 8,62 € |
| 25 | 0,80120 € | 20,03 € |
| 50 | 0,75680 € | 37,84 € |
| 100 | 0,71420 € | 71,42 € |
| 250 | 0,66172 € | 165,43 € |
| 500 | 0,62540 € | 312,70 € |
| 1.000 | 0,59216 € | 592,16 € |
| 5.000 | 0,52729 € | 2.636,45 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |







