




DS01C-254-L-06BE | |
|---|---|
DigiKey Part Number | 2223-DS01C-254-L-06BE-ND |
Manufacturer | |
Manufacturer Product Number | DS01C-254-L-06BE |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS01C-254-L-06BE Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.264" (6.70mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 24VDC | Length 0.656" (16.66mm) |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KF1001-06P-R0-GL-DFT-01B | KaiFeng Electronics | 16.988 | 5912-KF1001-06P-R0-GL-DFT-01B-ND | 1,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,61000 € | 6,10 € |
| 28 | 0,56286 € | 15,76 € |
| 112 | 0,50179 € | 56,20 € |
| 252 | 0,46897 € | 118,18 € |
| 504 | 0,44294 € | 223,24 € |
| 1.008 | 0,41906 € | 422,41 € |
| 2.520 | 0,39086 € | 984,97 € |
| 5.012 | 0,37223 € | 1.865,62 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |



