Similar
Similar
Similar
Similar




KAS1106E | |
|---|---|
DigiKey Part Number | EG4496-ND |
Manufacturer | |
Manufacturer Product Number | KAS1106E |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAS1106E Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.275" (6.99mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage Rating 24VDC | Length 0.654" (16.61mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Phosphor Bronze | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 206-6LPST | CTS Electrocomponents | 0 | 206-6LPST-ND | 0,64718 € | Similar |
| 435668-5 | TE Connectivity ALCOSWITCH Switches | 0 | 450-1228-ND | 0,00000 € | Similar |
| DS01-254-L-06BE | Same Sky (Formerly CUI Devices) | 0 | 2223-DS01-254-L-06BE-ND | 0,48666 € | Similar |
| DS01-254-S-06BE | Same Sky (Formerly CUI Devices) | 0 | 2223-DS01-254-S-06BE-ND | 0,54434 € | Similar |
| DS01C-254-L-06BE | Same Sky (Formerly CUI Devices) | 3.309 | 2223-DS01C-254-L-06BE-ND | 1,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.026 | 0,93005 € | 954,23 € |
| Unit Price without VAT: | 0,93005 € |
|---|---|
| Unit Price with VAT: | 1,10676 € |




