



PTF11A | |
|---|---|
DigiKey Part Number | Z2606-ND |
Manufacturer | |
Manufacturer Product Number | PTF11A |
Description | RELAY SOCKET 11 POS DIN RAIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | PTF11A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | LY Series, 3PDT | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 € | 12,39 € |
| 10 | 11,03700 € | 110,37 € |
| 25 | 10,53960 € | 263,49 € |
| 50 | 10,17800 € | 508,90 € |
| 200 | 9,49080 € | 1.898,16 € |
| 400 | 9,16450 € | 3.665,80 € |
| 600 | 8,97875 € | 5.387,25 € |
| Unit Price without VAT: | 12,39000 € |
|---|---|
| Unit Price with VAT: | 14,74410 € |









