General Purpose Relay 3PDT (3 Form C) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PDT (3 Form C) 12VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LY3-DC12

DigiKey Part Number
Z5907-ND
Manufacturer
Manufacturer Product Number
LY3-DC12
Description
RELAY GEN PURPOSE 3PDT 10A 12V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
LY3-DC12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
2500VA, 1250W
Coil Current
112 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9.6 VDC
Must Release Voltage
1.2 VDC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-25°C ~ 55°C
Contact Material
Silver Alloy
Approval Agency
CE, CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
107 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 682
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,15000 €17,15 €
1015,27500 €152,75 €
2514,58640 €364,66 €
5014,08580 €704,29 €
10013,60180 €1.360,18 €
25012,98716 €3.246,79 €
50012,54034 €6.270,17 €
Manufacturers Standard Package
Unit Price without VAT:17,15000 €
Unit Price with VAT:20,40850 €