




PT11 | |
|---|---|
DigiKey Part Number | Z5338-ND |
Manufacturer | |
Manufacturer Product Number | PT11 |
Description | RELAY SOCKET 11 POS PANEL MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PT11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
For Use With/Related Products | LY Series, 3PDT | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,72500 € | 27,25 € |
| 25 | 2,60200 € | 65,05 € |
| 50 | 2,51300 € | 125,65 € |
| 100 | 2,42690 € | 242,69 € |
| 250 | 2,31748 € | 579,37 € |
| 500 | 2,23794 € | 1.118,97 € |
| 1.000 | 2,16105 € | 2.161,05 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |





