LY3-DC24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LY3-DC24
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LY3-DC24

DigiKey Part Number
Z1679-ND
Manufacturer
Manufacturer Product Number
LY3-DC24
Description
RELAY GEN PURPOSE 3PDT 10A 24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
LY3-DC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
2500VA, 1250W
Coil Current
58.6 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-25°C ~ 55°C
Contact Material
Silver Alloy
Approval Agency
CE, CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
410 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 3.012
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,66000 €16,66 €
1014,84100 €148,41 €
2514,17160 €354,29 €
5013,68520 €684,26 €
20012,76080 €2.552,16 €
40012,32193 €4.928,77 €
60012,07215 €7.243,29 €
Unit Price without VAT:16,66000 €
Unit Price with VAT:19,82540 €