General Purpose Relay 3PDT (3 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PDT (3 Form C) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LY3-0-DC12

DigiKey Part Number
Z11232-ND
Manufacturer
Manufacturer Product Number
LY3-0-DC12
Description
RELAY GEN PURPOSE 3PDT 10A 12V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
LY3-0-DC12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
2500VA, 1250W
Coil Current
112 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9.6 VDC
Must Release Voltage
1.2 VDC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-25°C ~ 55°C
Contact Material
Silver Alloy
Approval Agency
CE, CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
107 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,89000 €14,89 €
1013,26200 €132,62 €
2512,66440 €316,61 €
5012,22940 €611,47 €
10011,80950 €1.180,95 €
25011,27580 €2.818,95 €
50010,88792 €5.443,96 €
Manufacturers Standard Package
Unit Price without VAT:14,89000 €
Unit Price with VAT:17,71910 €