
WHE15RFET | |
|---|---|
DigiKey Part Number | WHE15RFETTR-ND - Tape & Reel (TR) WHE15RFETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHE15RFET |
Description | RES 15 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHE15RFET Models |
Category | Composition |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.295" Dia x 0.787" L (7.50mm x 20.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,08600 € | 10,86 € |
| 25 | 0,93480 € | 23,37 € |
| 50 | 0,84060 € | 42,03 € |
| 100 | 0,76020 € | 76,02 € |
| 250 | 0,67212 € | 168,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61706 € | 308,53 € |
| 1.000 | 0,57024 € | 570,24 € |
| 1.500 | 0,54620 € | 819,30 € |
| 2.500 | 0,51900 € | 1.297,50 € |
| 3.500 | 0,50279 € | 1.759,76 € |
| 5.000 | 0,48696 € | 2.434,80 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

