
WNE15RFET | |
|---|---|
DigiKey Part Number | WNE15RFETTR-ND - Tape & Reel (TR) WNE15RFETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNE15RFET |
Description | RES 15 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNE15RFET Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.295" Dia x 0.787" L (7.50mm x 20.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,27900 € | 12,79 € |
| 25 | 1,10360 € | 27,59 € |
| 50 | 0,99340 € | 49,67 € |
| 100 | 0,90000 € | 90,00 € |
| 250 | 0,79752 € | 199,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73342 € | 366,71 € |
| 1.000 | 0,67898 € | 678,98 € |
| 1.500 | 0,65101 € | 976,51 € |
| 2.500 | 0,61936 € | 1.548,40 € |
| 3.500 | 0,60051 € | 2.101,78 € |
| 5.000 | 0,58209 € | 2.910,45 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

