
45F15RE | |
|---|---|
DigiKey Part Number | 45F15RE-ND |
Manufacturer | |
Manufacturer Product Number | 45F15RE |
Description | RES 15 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45F15RE Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.343" Dia x 0.937" L (8.70mm x 23.80mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UB5C-15RF1 | Riedon products by Bourns | 1.701 | 696-1067-ND | 1,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 1,93100 € | 19,31 € |
| 25 | 1,67480 € | 41,87 € |
| 50 | 1,51360 € | 75,68 € |
| 100 | 1,37700 € | 137,70 € |
| 250 | 1,22724 € | 306,81 € |
| 500 | 1,13358 € | 566,79 € |
| 1.000 | 1,05399 € | 1.053,99 € |
| 5.000 | 0,91242 € | 4.562,10 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

