1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1021E

DigiKey Part Number
CMU1021E-ND
Manufacturer
Manufacturer Product Number
CMU1021E
Description
POT 1K OHM 2W CARBON LINEAR
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Carbon 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Obsolete
Resistance (Ohms)
1k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
312°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Round
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 1.157" Dia (29.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable