
Category | Diameter 1.500" (38.10mm) |
Manufacturer Ohmite | Height 0.750" (19.05mm) |
Packaging Bag | Indicator Line on Top and Side |
Part Status Active | Material Plastic |
Style Cylindrical, Wedged | Color Black |
Type Smooth | Features 8-32 Set Screw |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 5 | 4,78400 € | 23,92 € |
| 10 | 4,50200 € | 45,02 € |
| 25 | 4,17600 € | 104,40 € |
| 50 | 3,95940 € | 197,97 € |
| 100 | 3,76560 € | 376,56 € |
| 250 | 3,54008 € | 885,02 € |
| 500 | 3,38996 € | 1.694,98 € |
| 1.000 | 3,25536 € | 3.255,36 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |




