Fluted Knob 0.250" (6.35mm) Shaft with Dot on Top Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5250E

DigiKey Part Number
5250E-ND
Manufacturer
Manufacturer Product Number
5250E
Description
KNOB FLUTED W/SKIRT 0.250" PLAST
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fluted Knob 0.250" (6.35mm) Shaft with Dot on Top Plastic Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shaft Size
0.250" (6.35mm)
Manufacturer
Ohmite
Diameter
0.750" (19.05mm), 0.938" (23.83mm) Skirt
Packaging
Bag
Height
0.781" (19.84mm)
Part Status
Active
Indicator
Dot on Top
Style
Cylindrical with Skirt
Material
Plastic
Type
Fluted
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 186
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,28000 €3,28 €
52,80000 €14,00 €
102,62700 €26,27 €
252,42800 €60,70 €
502,29580 €114,79 €
1002,17750 €217,75 €
2502,04016 €510,04 €
5001,94876 €974,38 €
1.0001,86686 €1.866,86 €
Manufacturers Standard Package
Unit Price without VAT:3,28000 €
Unit Price with VAT:3,90320 €