Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Skirt Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5800E

DigiKey Part Number
5800E-ND
Manufacturer
Manufacturer Product Number
5800E
Description
KNOB KNURLED W/SKRT 0.250" PLAST
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Skirt Plastic Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
0.625" (15.88mm), 1.500" (38.10mm) Skirt
Manufacturer
Ohmite
Height
0.688" (17.48mm)
Packaging
Bag
Indicator
Line on Skirt
Part Status
Active
Material
Plastic
Style
Cylindrical with Skirt
Color
Black
Type
Knurled, Straight
Features
8-32 Set Screw
Shaft Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 470
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,76000 €4,76 €
54,07600 €20,38 €
103,83300 €38,33 €
253,55160 €88,79 €
503,36460 €168,23 €
1003,19740 €319,74 €
2503,00292 €750,73 €
5002,87344 €1.436,72 €
1.0002,75740 €2.757,40 €
Manufacturers Standard Package
Unit Price without VAT:4,76000 €
Unit Price with VAT:5,66440 €