
Category | Number of Gangs 1 |
Manufacturer Ohmite | Adjustment Type User Defined |
Series | Rotation 312° |
Packaging Bulk | Resistive Material Carbon |
Part Status Obsolete | Termination Style Solder Lug |
Resistance (Ohms) 35k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.625" (15.88mm) |
Power (Watts) 2W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Bushing Thread 1/4-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 1.157" Dia (29.40mm) |















