
Category | Number of Gangs 2 |
Manufacturer Ohmite | Adjustment Type User Defined |
Series | Rotation 312° |
Packaging Bulk | Resistive Material Carbon |
Part Status Obsolete | Termination Style Solder Lug |
Resistance (Ohms) 10k | Actuator Type Round |
Tolerance ±10% | Actuator Length 2.000" (50.80mm) |
Power (Watts) 2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 1.157" Dia (29.40mm) |















