500k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA5041E

DigiKey Part Number
CA5041E-ND
Manufacturer
Manufacturer Product Number
CA5041E
Description
POT 500K OHM 2W CARBON LOG
Customer Reference
Detailed Description
500k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Obsolete
Resistance (Ohms)
500k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
312°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Round
Actuator Length
2.000" (50.80mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 1.157" Dia (29.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.