
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Heat Shrink Sleeve | |
For Use With/Related Products | ODU AMC® T Series | |
Shell Size - Insert | - | |
Material | Polyether-ester Elastomer | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,60000 € | 29,60 € |
| 10 | 25,15700 € | 251,57 € |
| 25 | 23,58160 € | 589,54 € |
| 50 | 22,45680 € | 1.122,84 € |
| 100 | 21,38590 € | 2.138,59 € |
| 250 | 20,04860 € | 5.012,15 € |
| Unit Price without VAT: | 29,60000 € |
|---|---|
| Unit Price with VAT: | 35,22400 € |










