
202K121-25-01-0 | |
|---|---|
DigiKey Part Number | A125901-ND |
Manufacturer | |
Manufacturer Product Number | 202K121-25-01-0 |
Description | HEATSHRINK BOOT SZ21 BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 21 | |
Features | Fluid Resistant, Lip | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.941" (23.90mm) | |
Large Diameter Recovered | 0.409" (10.39mm) | |
Small Diameter Supplied | 0.941" (23.90mm) | |
Small Diameter Recovered | 0.220" (5.59mm) | |
Large Recovered Length | 0.350" (8.89mm) | |
Small Recovered Length | 0.335" (8.51mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.020" (25.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,46000 € | 20,46 € |
| 10 | 17,38600 € | 173,86 € |
| 25 | 16,29760 € | 407,44 € |
| 50 | 15,51980 € | 775,99 € |
| 100 | 14,77950 € | 1.477,95 € |
| 250 | 13,85508 € | 3.463,77 € |
| 500 | 13,19474 € | 6.597,37 € |
| Unit Price without VAT: | 20,46000 € |
|---|---|
| Unit Price with VAT: | 24,34740 € |


