S12YAR-P19XFG0-0000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ODU
In Stock: 5
Unit Price: 135,52000 €
Datasheet
19 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19 Position Circular Connector Plug, Male Pins Solder Cup
ODU AMC High-Density
ODU – We Got Your Six

S12YAR-P19XFG0-0000

DigiKey Part Number
1907-1707-ND
Manufacturer
Manufacturer Product Number
S12YAR-P19XFG0-0000
Description
CONN PLUG MALE 19P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S12YAR-P19XFG0-0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
19
Shell Size - Insert
2
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
A
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Ruthenium over Electroless Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
7A
Voltage Rating
333V
Cable Opening
0.394" (10.00mm)
Operating Temperature
-51°C ~ 125°C
Backshell Material, Plating
Aluminum, Ruthenium over Electroless Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
49.3µin (1.25µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1178,41000 €178,41 €
20144,43650 €2.888,73 €
40139,12725 €5.565,09 €
Manufacturers Standard Package
Unit Price without VAT:178,41000 €
Unit Price with VAT:212,30790 €