921-000-010-008-087
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

921.000.010.008.087

DigiKey Part Number
1907-921.000.010.008.087-ND
Manufacturer
Manufacturer Product Number
921.000.010.008.087
Description
HEAT SHRINK RIGHT ANGLED, SZ.9/1
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Connector Heat Shrink Sleeve Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ODU
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Heat Shrink Sleeve
For Use With/Related Products
ODU AMC® T Series
Shell Size - Insert
-
Material
Polyether-ester Elastomer
Features
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,07000 €40,07 €
1034,05700 €340,57 €
2531,92600 €798,15 €
5030,40320 €1.520,16 €
10028,95360 €2.895,36 €
25027,14348 €6.785,87 €
Manufacturers Standard Package
Unit Price without VAT:40,07000 €
Unit Price with VAT:47,68330 €