NX3L1G3157GW-Q100H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 4.088
Unit Price: 0,36000 €
Datasheet

Similar


onsemi
In Stock: 35.398
Unit Price: 0,49000 €
Datasheet

Similar


onsemi
In Stock: 3.717
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 5.608
Unit Price: 0,47000 €
Datasheet

Similar


onsemi
In Stock: 49
Unit Price: 0,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 114.299
Unit Price: 0,19000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.083
Unit Price: 0,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 541.597
Unit Price: 0,16000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.134
Unit Price: 0,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.049
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 247
Unit Price: 0,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 60.534
Unit Price: 0,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 3
Unit Price: 0,98000 €
Datasheet
BGA2869,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3L1G3157GW-Q100H

DigiKey Part Number
568-12390-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NX3L1G3157GW-Q100H
Description
IC SWITCH SPDTX1 750MOHM 6TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 750mOhm 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
750mOhm
Channel-to-Channel Matching (ΔRon)
20mOhm
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
25ns, 10ns
-3db Bandwidth
60MHz
Charge Injection
15pC
Channel Capacitance (CS(off), CD(off))
35pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable