Similar
Similar

TS5A3159DCKT | |
|---|---|
DigiKey Part Number | 296-27123-2-ND - Tape & Reel (TR) 296-27123-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TS5A3159DCKT |
Description | IC SWITCH SPDT X 1 1.1OHM SC70-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 1.1Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3159DCKT Models |
Category | -3db Bandwidth 100MHz |
Manufacturer Texas Instruments | Charge Injection 36pC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Channel Capacitance (CS(off), CD(off)) 23pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 2nA |
Switch Circuit SPDT | Crosstalk -65dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 1.1Ohm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package SC-70-6 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 35ns, 20ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G3157GW,125 | Nexperia USA Inc. | 30.675 | 1727-6073-1-ND | 0,10000 € | Similar |
| STG3157CTR | STMicroelectronics | 15.861 | 497-2144-1-ND | 0,44000 € | Similar |




