
FSA4159P6X | |
|---|---|
DigiKey Part Number | FSA4159P6XTR-ND - Tape & Reel (TR) FSA4159P6XCT-ND - Cut Tape (CT) FSA4159P6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSA4159P6X |
Description | IC SWITCH SPDT X 1 900MOHM SC88 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 900mOhm SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | FSA4159P6X Models |
Category | -3db Bandwidth 180MHz |
Manufacturer onsemi | Charge Injection 15pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 12pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 10nA |
Switch Circuit SPDT | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 900mOhm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channel-to-Channel Matching (ΔRon) 50mOhm | Supplier Device Package SC-88 (SC-70-6) |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 30ns, 20ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI5A3157CEX | Diodes Incorporated | 92.995 | PI5A3157CEXCT-ND | 0,22000 € | Similar |
| PI5A4157CEX | Diodes Incorporated | 1.873 | 31-PI5A4157CEXCT-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37400 € | 3,74 € |
| 25 | 0,33560 € | 8,39 € |
| 100 | 0,29250 € | 29,25 € |
| 250 | 0,27204 € | 68,01 € |
| 500 | 0,25974 € | 129,87 € |
| 1.000 | 0,24957 € | 249,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23014 € | 690,42 € |
| 6.000 | 0,22418 € | 1.345,08 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |










