
REG71055DDCR | |
|---|---|
DigiKey Part Number | 296-49862-2-ND - Tape & Reel (TR) 296-49862-1-ND - Cut Tape (CT) 296-49862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG71055DDCR |
Description | IC REG CHRG PUMP 5.5V 60MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5.5V 1 Output 60mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REG71055DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,88100 € | 8,81 € |
| 25 | 0,79840 € | 19,96 € |
| 100 | 0,70760 € | 70,76 € |
| 250 | 0,66436 € | 166,09 € |
| 500 | 0,63824 € | 319,12 € |
| 1.000 | 0,62939 € | 629,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59023 € | 1.770,69 € |
| 6.000 | 0,57725 € | 3.463,50 € |
| 9.000 | 0,57075 € | 5.136,75 € |
| 15.000 | 0,56354 € | 8.453,10 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |


