
REG71055DDCT | |
|---|---|
DigiKey Part Number | 296-15370-2-ND - Tape & Reel (TR) 296-15370-1-ND - Cut Tape (CT) 296-15370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG71055DDCT |
Description | IC REG CHRG PUMP 5.5V 60MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5.5V 1 Output 60mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REG71055DDCT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02900 € | 10,29 € |
| 25 | 0,93440 € | 23,36 € |
| 100 | 0,83090 € | 83,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,78152 € | 195,38 € |
| 500 | 0,75168 € | 375,84 € |
| 750 | 0,73673 € | 552,55 € |
| 1.250 | 0,72018 € | 900,23 € |
| 1.750 | 0,71051 € | 1.243,39 € |
| 2.500 | 0,70121 € | 1.753,03 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |


